337-064-521-804

Heilind Number:EDA337-064-521-804
Manufacturer:EDAC
Manufacturer Number:337-064-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, facilitating easy and efficient board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.