337-064-521-807

Heilind Number:EDA337-064-521-807
Manufacturer:EDAC
Manufacturer Number:337-064-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and two rows for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees reliability in every use. The .156-inch pitch and .2-inch row spacing, along with 64 positions, ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the connectors and PCB sectors. Elevate your connectivity solutions with this essential component.