337-064-521-808

Heilind Number:EDA337-064-521-808
Manufacturer:EDAC
Manufacturer Number:337-064-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-808

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a dual-row layout with 64 positions, ensuring seamless integration into your PCB setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal durability and safety. With a contact material of Copper Alloy, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.