337-064-521-868

Heilind Number:EDA337-064-521-868
Manufacturer:EDAC
Manufacturer Number:337-064-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a 2-row configuration with a total of 64 positions, ensuring seamless integration with your board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable housing for long-term use. The contact material, made from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.