337-064-521-878

Heilind Number:EDA337-064-521-878
Manufacturer:EDAC
Manufacturer Number:337-064-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-878

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission for up to 64 positions. The straight mount orientation and .2-inch row spacing make it easy to integrate into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality construction to meet your connectivity needs with precision.