337-064-523-201

Heilind Number:EDA337-064-523-201
Manufacturer:EDAC
Manufacturer Number:337-064-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-201

Detailed Description

Ensure seamless connectivity with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also delivers exceptional performance. With an amperage rating of 3A, it provides reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows with a total of 64 positions, offering ample connectivity options. Its copper alloy contact material ensures efficient signal transmission, while the .156in pitch and .2in row spacing allow for easy installation on PCBs. Designed for straight mounting orientation, it is versatile and practical. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.