337-064-523-202

Heilind Number:EDA337-064-523-202
Manufacturer:EDAC
Manufacturer Number:337-064-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 64 positions, it provides ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.