337-064-523-203

Heilind Number:EDA337-064-523-203
Manufacturer:EDAC
Manufacturer Number:337-064-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-203

Detailed Description

Enhance connectivity with this robust Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green hue, it offers a visually distinctive touch to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in demanding environments. With two rows and sixty-four positions, it facilitates efficient data transmission, while the Copper Alloy contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Designed for straight mount orientation, it seamlessly aligns with other components for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.