337-064-523-204

Heilind Number:EDA337-064-523-204
Manufacturer:EDAC
Manufacturer Number:337-064-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts, it offers a total of 64 positions, facilitating efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for reliable board-to-board interaction in your projects.