337-064-523-208

Heilind Number:EDA337-064-523-208
Manufacturer:EDAC
Manufacturer Number:337-064-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The connector boasts two rows of 64 positions each, with contact points made of high-quality Copper Alloy. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it effortlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the realm of PCB connectors. Elevate your connectivity with this essential component.