337-064-523-258

Heilind Number:EDA337-064-523-258
Manufacturer:EDAC
Manufacturer Number:337-064-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 64 positions, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your PCB assembly toolkit.