337-064-523-803

Heilind Number:EDA337-064-523-803
Manufacturer:EDAC
Manufacturer Number:337-064-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient link between boards. With an amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts two rows of copper alloy contacts, each spaced at .156 inches, with a total of 64 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.