337-064-523-804

Heilind Number:EDA337-064-523-804
Manufacturer:EDAC
Manufacturer Number:337-064-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-804

Detailed Description

Enhance connectivity in your circuit boards with this Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for reliable PCB connectivity.