337-064-523-807

Heilind Number:EDA337-064-523-807
Manufacturer:EDAC
Manufacturer Number:337-064-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers seamless integration with your electronic components. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide efficient signal transmission across 64 positions. Designed for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its performance and elevate your connectivity experience.