337-064-523-808

Heilind Number:EDA337-064-523-808
Manufacturer:EDAC
Manufacturer Number:337-064-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row layout with 64 positions, ensuring stable and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in a wide range of applications, this connector is a reliable solution for your connectivity needs.