337-064-523-812

Heilind Number:EDA337-064-523-812
Manufacturer:EDAC
Manufacturer Number:337-064-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both visual appeal and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row design with 64 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Upgrade your PCB setup with this high-quality connector, a vital component in any electronics assembly.