337-064-523-878

Heilind Number:EDA337-064-523-878
Manufacturer:EDAC
Manufacturer Number:337-064-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-523-878

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. With a vibrant green color and a sleek design, this connector not only adds a pop of style to your setup but also offers reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in use. Featuring two rows and a total of 64 positions, it provides ample room for secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.