337-064-524-201

Heilind Number:EDA337-064-524-201
Manufacturer:EDAC
Manufacturer Number:337-064-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green coloring, it not only stands out visually but also offers exceptional functionality. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows of Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, combined with 64 positions, provide ample room for secure and efficient board-to-board connections. Designed for straight mount orientation, this connector is versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments and applications. Elevate your connectivity game with this essential component.