337-064-524-202

Heilind Number:EDA337-064-524-202
Manufacturer:EDAC
Manufacturer Number:337-064-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-202

Detailed Description

Enhance connectivity within your circuit board setup with this innovative Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees secure and reliable connections. The connector offers two rows with a total of 64 positions, allowing for seamless integration. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a variety of applications, it operates efficiently in a wide temperature range from -40 to 105°C. Trust in its high amperage rating of 3A for consistent power transmission. Whether you're a professional or hobbyist, this Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.