337-064-524-207

Heilind Number:EDA337-064-524-207
Manufacturer:EDAC
Manufacturer Number:337-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless connectivity for up to 64 positions. Designed for straight mounting orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic inventory. Elevate your PCB design with this essential component.