337-064-524-258

Heilind Number:EDA337-064-524-258
Manufacturer:EDAC
Manufacturer Number:337-064-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its vibrant green hue not only adds a pop of color to your setup but also signifies its environmentally friendly UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, this connector guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, facilitating efficient data transfer. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your connectivity needs. Experience high-quality, efficient board-to-board connections with our Card Edge Connector.