337-064-524-268

Heilind Number:EDA337-064-524-268
Manufacturer:EDAC
Manufacturer Number:337-064-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a current rating of 3A, it ensures efficient power transmission. The two-row layout with 64 positions allows for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.