337-064-524-802

Heilind Number:EDA337-064-524-802
Manufacturer:EDAC
Manufacturer Number:337-064-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually appealing touch to your setup. With a current rating of 3 A, it ensures reliable power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 64 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse application environments. Elevate your PCB design with this high-quality connector, a perfect choice for professionals in the electronics industry.