337-064-524-803

Heilind Number:EDA337-064-524-803
Manufacturer:EDAC
Manufacturer Number:337-064-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row configuration and 64 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for superior quality and performance in your PCB assemblies.