337-064-524-807

Heilind Number:EDA337-064-524-807
Manufacturer:EDAC
Manufacturer Number:337-064-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-807

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 64 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless data transmission.