337-064-524-808

Heilind Number:EDA337-064-524-808
Manufacturer:EDAC
Manufacturer Number:337-064-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 64 positions, it ensures seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and dependable connectivity.