337-064-524-858

Heilind Number:EDA337-064-524-858
Manufacturer:EDAC
Manufacturer Number:337-064-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees reliable power delivery. The connector's dual-row configuration, with 64 positions at a .156-inch pitch, allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.