337-064-524-868

Heilind Number:EDA337-064-524-868
Manufacturer:EDAC
Manufacturer Number:337-064-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-868

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With dual rows and a total of 64 positions, it offers ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it has a straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Stay ahead in your PCB design with this essential component.