337-064-524-878

Heilind Number:EDA337-064-524-878
Manufacturer:EDAC
Manufacturer Number:337-064-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-524-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers high conductivity and reliability, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 64 positions provide ample room for multiple circuits. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in any environment. Upgrade your connectivity solutions with this essential component.