337-064-540-201

Heilind Number:EDA337-064-540-201
Manufacturer:EDAC
Manufacturer Number:337-064-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is engineered for optimal performance, with a current rating of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 64 positions for versatile setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component, perfect for a range of applications.