337-064-540-208

Heilind Number:EDA337-064-540-208
Manufacturer:EDAC
Manufacturer Number:337-064-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector features a dual-row setup with 64 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're a DIY enthusiast or a professional in the tech industry, this connector is a must-have for your project. Upgrade your setup with this high-quality component and experience seamless performance like never before.