337-064-540-212

Heilind Number:EDA337-064-540-212
Manufacturer:EDAC
Manufacturer Number:337-064-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power distribution, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts, it ensures secure and efficient data transfer across its 64 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration with your PCB layout, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction for seamless board-to-board connections in your projects.