337-064-540-258

Heilind Number:EDA337-064-540-258
Manufacturer:EDAC
Manufacturer Number:337-064-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and a total of 64 positions, it offers ample room for your connection needs. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches guarantee precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your projects in need of reliable and efficient board-to-board connectivity. Upgrade your setup with this essential component and experience seamless performance like never before.