337-064-540-268

Heilind Number:EDA337-064-540-268
Manufacturer:EDAC
Manufacturer Number:337-064-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its 64 positions, spread across 2 rows, offer ample connectivity options, while the Copper Alloy contact material ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Whether for industrial or commercial use, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a dependable choice for your connectivity needs. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity setup today with our high-quality Card Edge Connector.