337-064-540-802

Heilind Number:EDA337-064-540-802
Manufacturer:EDAC
Manufacturer Number:337-064-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Boasting a vibrant Green color, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contacts made from Copper Alloy, it offers optimal conductivity for your electronic devices. The .156 inch pitch and .2 inch row spacing, along with 64 positions, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Ideal for a variety of applications, it is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component, and experience seamless connectivity like never before.