337-064-540-803

Heilind Number:EDA337-064-540-803
Manufacturer:EDAC
Manufacturer Number:337-064-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-803

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 64 positions with a pitch of .156 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.