337-064-540-804

Heilind Number:EDA337-064-540-804
Manufacturer:EDAC
Manufacturer Number:337-064-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-804

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with 64 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.