337-064-540-808

Heilind Number:EDA337-064-540-808
Manufacturer:EDAC
Manufacturer Number:337-064-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in dual-row setups. Engineered for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, complementing your circuitry with both style and substance. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Each of the 64 positions features Copper Alloy contacts, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precision alignment, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in diverse environments. Elevate your connectivity solutions with this essential component in the world of PCB connectors.