337-064-540-812

Heilind Number:EDA337-064-540-812
Manufacturer:EDAC
Manufacturer Number:337-064-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring stable power and signal transmission. With a double-row design and 64 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and secure. Elevate your interconnection capabilities with this green Card Edge Connector.