337-064-540-868

Heilind Number:EDA337-064-540-868
Manufacturer:EDAC
Manufacturer Number:337-064-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-540-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a touch of functionality while ensuring reliable performance. With a current rating of 3 A, it's designed to handle power-intensive tasks with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts, it provides secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers compatibility with a variety of circuit boards. Its straight mount orientation and 64 positions make it easy to integrate into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Explore our full range of connectors for more options to streamline your projects.