337-064-541-204

Heilind Number:EDA337-064-541-204
Manufacturer:EDAC
Manufacturer Number:337-064-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in challenging environments. Featuring two rows and 64 positions, this connector allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Compliant with industry standards, it offers both functionality and durability, making it an essential component for your projects.