337-064-541-207

Heilind Number:EDA337-064-541-207
Manufacturer:EDAC
Manufacturer Number:337-064-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable signal transmission while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your PCB setups. Trust in this connector for robust and efficient board-to-board connections.