337-064-541-212

Heilind Number:EDA337-064-541-212
Manufacturer:EDAC
Manufacturer Number:337-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector is not only visually striking but also offers superior performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer across 64 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential connector for optimal functionality in your PCB assembly projects.