337-064-541-258

Heilind Number:EDA337-064-541-258
Manufacturer:EDAC
Manufacturer Number:337-064-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each featuring a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your circuitry. The connector accommodates 64 positions, facilitating extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in harsh conditions. Upgrade your setup with this essential component for efficient signal transmission.