337-064-541-802

Heilind Number:EDA337-064-541-802
Manufacturer:EDAC
Manufacturer Number:337-064-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.