337-064-541-804

Heilind Number:EDA337-064-541-804
Manufacturer:EDAC
Manufacturer Number:337-064-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green color. Designed for optimal performance, it supports a current of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connection for up to 64 positions. The straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your board-to-board PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your system's connectivity with this essential component.