337-064-541-807

Heilind Number:EDA337-064-541-807
Manufacturer:EDAC
Manufacturer Number:337-064-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, it delivers reliable power transmission at an amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections with 64 positions available. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this top-quality connector, a must-have in any professional or DIY project.