337-064-541-808

Heilind Number:EDA337-064-541-808
Manufacturer:EDAC
Manufacturer Number:337-064-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-808

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 64 copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your connectivity needs.