337-064-541-812

Heilind Number:EDA337-064-541-812
Manufacturer:EDAC
Manufacturer Number:337-064-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The connector boasts two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, providing efficient signal transmission across 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component, a must-have in the realm of electronic connectivity.