337-064-541-858

Heilind Number:EDA337-064-541-858
Manufacturer:EDAC
Manufacturer Number:337-064-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-541-858

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 64 positions, guarantee secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Engineered for versatility, it supports straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB connections with this essential component for seamless board-to-board connectivity.